3M 471-TRANS-3"X36YD-BULK technical specifications.
| Color | Clear |
| Length | 108foot |
| Material | Vinyl |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 40°C |
| Mount | Adhesive |
| Package Quantity | 12 |
| Packaging | Roll |
| Series | 471 |
| Thickness | 0.0052inch |
| Weight | 13lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 471-TRANS-3"X36YD-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.