3M 4714-1/2"X18YD technical specifications.
| Color | Black |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 150°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | 4700 |
| Thickness | 6.35mm |
| Weight | 14.59lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4714-1/2"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.