3M 472-2"X36YD technical specifications.
| Color | Black |
| Length | 108foot |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | 225°C |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 472 |
| Thickness | 0.0104inch |
| Weight | 30.74lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 472-2"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.