3M 4720 technical specifications.
| Body Material | Thermoplastic |
| Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Thermoplastic |
| Mount | Stud |
| Number of Conductors | 2 |
| Package Quantity | 25 |
| Sensing Distance | 3m |
| Series | 2300 |
| Termination | Plug |
| Weight | 8.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 4720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
