3M 4828-3000-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Package Quantity | 5600 |
| Packaging | Rail/Tube |
| Series | 4800 |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4828-3000-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.