
48-position, 2-row straight through-hole DIP socket connector with a 2.54mm pitch. Features tin-plated bronze contacts with a tin mating finish, rated for 1A current and 100V AC. Insulation is polyester with a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C. Lead-free and RoHS compliant.
3M 4848-6004-CP technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Type D |
| Current Rating | 1A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 60.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 4800 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 4848-6004-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
