3M 49-4X20 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 50 |
| Series | 49 |
| Thickness | 0.119mm |
| Weight | 23.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 49-4X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.