
Clear acrylic VHB™ tape, 0.508mm thick, offers a strong adhesive mount for demanding applications. Operating effectively between 200°C and 93°C, this 1/2" x 72yd roll provides a durable bonding solution. Each package contains four rolls, with a total weight of 4.4lb.
3M 4905-1/2"X72YD technical specifications.
| Color | Clear |
| Material | ACRYLIC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Package Quantity | 4 |
| Packaging | Roll |
| Series | VHB™ 4905 |
| Thickness | 0.508mm |
| Weight | 4.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4905-1/2"X72YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.