3M 4910-3/4"X36YD technical specifications.
| Material | ACRYLIC |
| Mount | Adhesive |
| Thickness | 0.04inch |
| Weight | 20.65lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4910-3/4"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.