3M 4919F(1/2"X72YD) technical specifications.
| Color | Black |
| Mount | Adhesive |
| Packaging | Roll |
| Series | VHB™ 4919F |
| Thickness | 0.635mm |
| Weight | 5.18lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4919F(1/2"X72YD) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.