3M 4932-1"X72YD technical specifications.
| Color | White |
| Length | 216foot |
| Material | ACRYLIC |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 160°C |
| Mount | Adhesive |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | VHB™ 4932 |
| Thickness | 0.025inch |
| Weight | 4.4lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4932-1"X72YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.