3M 4936F-1"X72YDSMPK technical specifications.
| Color | Grey |
| Length | 216foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | VHB™ 4936F |
| Thickness | 0.025inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4936F-1"X72YDSMPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.