3M 4941-1"X36YD-DKGRAY technical specifications.
| Color | Grey |
| Length | 108foot |
| Material | ACRYLIC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | VHB™ 4941 |
| Thickness | 0.045inch |
| Weight | 16.63lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4941-1"X36YD-DKGRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.