3M 494119MM technical specifications.
| Color | Grey |
| Length | 33m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.1mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 494119MM to view detailed technical specifications.
No datasheet is available for this part.