Tape Type = Double Sided / Tape Colour = Grey / Tape Backing Material = Polyethylene / Adhesive Material = Acrylic / Adhesion Strength lbs/inch = 20 / Temperature Max. °C = 93 / Temperature Min. °C = 0 / Thickness mm = 1.1 / Length m = 3 / Width mm = 19
MountingAdhesive
Quick Jump:
Technical Specifications
3M 4943F19MMX3M technical specifications.
General
Color
Grey
Mount
Adhesive
Compliance
RoHS
Compliant
Datasheet
3M 4943F19MMX3M Datasheet
Download the complete datasheet for 3M 4943F19MMX3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.