3M 4945-WHITE-1/2"X36YD-SMPK technical specifications.
| Material | ACRYLIC |
| Mount | Adhesive |
| Thickness | 0.045inch |
| Weight | 4.02lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4945-WHITE-1/2"X36YD-SMPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.