3M 494533X19 technical specifications.
| Color | White |
| Length | 33m |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Thickness | 1.1mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 494533X19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.