3M 4946(1/2"X36YD) technical specifications.
| Color | White |
| Material | ACRYLIC |
| Mount | Adhesive |
| Packaging | Roll |
| Series | VHB™ 4946 |
| Weight | 19.75lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4946(1/2"X36YD) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.