3M 4946-1"X36YD-SMPK technical specifications.
| Color | White |
| Length | 108foot |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | VHB™ 4946 |
| Thickness | 0.045inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4946-1"X36YD-SMPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.