3M 4950-1/2"X36YD-SMPK technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | ACRYLIC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | VHB™ 4950 |
| Thickness | 1.143mm |
| Weight | 4.02lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4950-1/2"X36YD-SMPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.