3M 4950-1"X36YD-SMPK technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 108foot |
| Material | ACRYLIC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Package Quantity | 2 |
| Packaging | Roll |
| Series | VHB™ 4950 |
| Thickness | 1.143mm |
| Weight | 3.6lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4950-1"X36YD-SMPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.