3M 4952-3/4"X36YD-SMPK technical specifications.
| Color | White |
| Material | ACRYLIC |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 160°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | VHB™ 4952 |
| Thickness | 1.143mm |
| Weight | 4.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 4952-3/4"X36YD-SMPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.