The VHB 4952 White Adhesive Tape is a 108-foot long roll of tape with a maximum operating temperature of 71°C and a minimum operating temperature of 160°C. It is packaged in a roll with 9 pieces. The tape has a thickness of 1.143mm and a width of 1 inch. It is part of the VHB 4952 series.
3M 4952-WHITE-1"X36YD technical specifications.
| Color | White |
| Length | 108foot |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 160°C |
| Package Quantity | 9 |
| Packaging | Roll |
| Series | VHB™ 4952 |
| Thickness | 1.143mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 4952-WHITE-1"X36YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.