
64-position, 2-row socket strip receptacle with 2.54mm pitch for board-to-board applications. Features gold-plated bronze contacts and through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Packaged in rails/tubes with 665 units per package.
3M 4P02-2D02-DA technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 665 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4P02 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 4P02-2D02-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.