3M 5-1126-1-2R technical specifications.
| Length | 2inch |
| Package Quantity | 1 |
| Series | 1126 |
| Shape | Rectangular |
| Thickness | 0.003inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1126-1-2R to view detailed technical specifications.
No datasheet is available for this part.