3M 5-1126-2 technical specifications.
| Package Quantity | 1 |
| Series | 1126 |
| Shape | Circular |
| Thickness | 0.003inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1126-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.