3M 5-1126-3/4 technical specifications.
| Package Quantity | 1 |
| Series | 1126 |
| Shape | Circular |
| Thickness | 0.002inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1126-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.