3M 5-1170-1S technical specifications.
| Length | 1inch |
| Package Quantity | 1 |
| Series | 1170 |
| Shape | Square |
| Thickness | 0.0032inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1170-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.