3M 5-1181-1/2S technical specifications.
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1181 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1181-1/2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
