3M 5-1245-1/2S technical specifications.
| Length | 0.5inch |
| Package Quantity | 1 |
| Series | 1245 |
| Shape | Square |
| Thickness | 0.004inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1245-1/2S to view detailed technical specifications.
No datasheet is available for this part.