3M 5-1245-1-3R technical specifications.
| Length | 3inch |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.004inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1245-1-3R to view detailed technical specifications.
No datasheet is available for this part.