3M 5-1345-1-3R technical specifications.
| Length | 3inch |
| Package Quantity | 1 |
| Series | 1345 |
| Shape | Rectangular |
| Thickness | 0.0035inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1345-1-3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.