3M 5-1345-3/4-4R technical specifications.
| Material | Copper, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1345 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-1345-3/4-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.