3M 5-4646-1-3R technical specifications.
| Color | Grey |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Packaging | Bulk |
| Series | VHB™ 4646 |
| Thickness | 0.635mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-4646-1-3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.