3M 5-4910-1/2-2R technical specifications.
| Color | Clear |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Bulk |
| Series | VHB™ 4910 |
| Thickness | 1.016mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-4910-1/2-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.