3M 5-4926-1 technical specifications.
| Color | Grey |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4926 |
| Thickness | 0.015inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-4926-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.