3M 5-4932-1.5S technical specifications.
| Color | White |
| Length | 1.5inch |
| Package Quantity | 1 |
| Packaging | Box |
| Series | VHB™ 4932 |
| Thickness | 5.08mm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-4932-1.5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.