3M 5-4941-1-3R technical specifications.
| Color | Grey |
| Length | 3inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | VHB™ 4941 |
| Thickness | 0.045inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-4941-1-3R to view detailed technical specifications.
No datasheet is available for this part.