3M 5-4959-3/4-3R technical specifications.
| Color | White |
| Length | 3inch |
| Package Quantity | 1 |
| Packaging | Box |
| Thickness | 0.09inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-4959-3/4-3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.