3M 5-5962-1-2R technical specifications.
| Color | Black |
| Length | 2inch |
| Package Quantity | 1 |
| Packaging | Box |
| Thickness | 0.062inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-5962-1-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.