3M 5-6-GM110 technical specifications.
| Color | Black |
| Length | 18foot |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | GM110 |
| Thickness | 0.033inch |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-6-GM110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
