3M 5-9088-1/2 technical specifications.
| Color | Clear |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Bulk |
| Series | 9088 |
| Thickness | 0.203mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-9088-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.