3M 5-9495MP-1/2S technical specifications.
| Color | Clear |
| Length | 0.5inch |
| Package Quantity | 1 |
| Packaging | Box |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-9495MP-1/2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.