3M 5-AB5030-1-4R technical specifications.
| Length | 4inch |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 1 |
| Series | AB5000S |
| Shape | Rectangular |
| Thickness | 0.014inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-AB5030-1-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.