3M 5-AB5030-3/4-2R technical specifications.
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | AB5000S |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-AB5030-3/4-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.