3M 5-AB5050-3/4-4R technical specifications.
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | AB-5000 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-AB5050-3/4-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.