3M 5-CN3490-1-4R technical specifications.
| Length | 4inch |
| Package Quantity | 1 |
| Series | CN-3490 |
| Shape | Rectangular |
| Thickness | 0.00236inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-CN3490-1-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.