3M 5-F9460PC-1-2R technical specifications.
| Color | Clear |
| Length | 2inch |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ F9460PC |
| Thickness | 0.006inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 5-F9460PC-1-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.