
3M 5-WAY24oz technical specifications.
| Manufacturer | 3M |
| Product Category | Chemicals |
| RoHS | True |
| Product | Greases & Lubricants |
| Type | Penetrating Oil |
| Size | 24 oz |
| Container | Can |
| Brand | 3M Electronic Specialty |
| Description/Function | Drives out moisture and drives out electrical apparatus |
| Part # Aliases | 02120021305 62497849307 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 5-WAY24oz to view detailed technical specifications.
No datasheet is available for this part.
