3M 50-UNPRINTED-2X100FT-BULK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | Scotchrap™ |
| Thickness | 0.254mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 50-UNPRINTED-2X100FT-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.